| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-420-107 |
316-026-420-107
| Heilind Number: | EDA316-026-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-420-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. With a vibrant green housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety in operation. Its single centerline row configuration features 26 positions, accommodating a wide range of connections with precision. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission even in high-speed applications. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this high-performance card edge connector.

