| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-421-108 |
316-026-421-108
| Heilind Number: | EDA316-026-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector boasts a sleek design that complements any circuit board setup. Crafted with precision, it ensures reliable performance, supporting an amperage of 5 A. The housing is made of durable UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety in operation. With 26 positions arranged in a single centerline row, it offers ample connectivity options. The copper alloy contact material, combined with a pitch of .156 inches, ensures optimal signal transmission. Perfect for straight mounting orientation, it allows for easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Card Edge Connector is a must-have in any electronic assembly. Elevate your connectivity solutions with this essential component.

