| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-421-178 |
316-026-421-178
| Heilind Number: | EDA316-026-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with a .156-inch pitch. Featuring 26 positions in a single centerline row configuration, this connector offers reliable power transmission at up to 5A. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and green color make it easy to install and identify, perfect for a wide range of applications in the electronics industry. Trust in our high-quality connector for secure and efficient board-to-board connections.

