| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-500-101 |
316-026-500-101
| Heilind Number: | EDA316-026-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Engineered for precision and durability, this green connector features 26 positions in a single centerline row configuration, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material, paired with copper alloy contacts, guarantees reliable performance even in harsh operating environments. With a pitch of .156 inches and straight mount orientation, installation is effortless. Designed for a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry, providing a robust and efficient solution for your connectivity needs. Elevate your circuit board design with this high-quality component, essential for seamless board-to-board connections.

