| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-520-102 |
316-026-520-102
| Heilind Number: | EDA316-026-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-520-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green color, it ensures easy identification and seamless integration. Made from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. With a generous amperage rating of 5 A, it offers robust power delivery. The Copper Alloy contact material ensures secure and efficient data transmission. With 26 positions and a .156-inch pitch, it accommodates multiple connections with precision. Designed for straight mounting orientation, it facilitates effortless installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse applications. Elevate your PCB connectivity with this essential component.

