| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-521-103 |
316-026-521-103
| Heilind Number: | EDA316-026-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic assemblies. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission, supporting an amperage of 5A. The connector is structured with a single centerline row, offering 26 positions for secure and precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in extreme environments. Perfect for PCB integration, this Card Edge Connector with a pitch of .156 inches and straight mount orientation is a must-have in your electronic design arsenal. Trust in its quality and performance for seamless signal transmission in your projects.

