| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-026-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-026-521-168 |
316-026-521-168
| Heilind Number: | EDA316-026-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-026-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector features 26 positions in a single centerline row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees robust and reliable connectivity. With a green color finish, it adds a touch of visual appeal to your setup. Operating within a wide temperature range of -40 to 105 °C, it remains functional in various environments. Perfect for demanding industrial and commercial projects, this connector offers a secure and stable connection, essential for optimal system performance. Upgrade your electronic assemblies with this essential component and experience seamless connectivity like never before.

