| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-420-102 |
316-027-420-102
| Heilind Number: | EDA316-027-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-420-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this Card Edge Connector, a vital component for seamless data transfer. Designed for high-performance applications, it features 27 positions in a single centerline row, ensuring efficient signal transmission. The copper alloy contacts guarantee reliable connectivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its green color adds a touch of visual distinction to your setup, and with a pitch of .156 inches, it offers precise alignment on your PCB. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.

