| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-420-103 |
316-027-420-103
| Heilind Number: | EDA316-027-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-420-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector offers a reliable 5A current rating, ensuring efficient power transmission. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees durability and robust conductivity. With 27 positions arranged in a single centerline row, it facilitates easy and precise connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications. Elevate your connectivity solutions with this essential connector.

