| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-420-108 |
316-027-420-108
| Heilind Number: | EDA316-027-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Engineered with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Featuring 27 positions in a single centerline row configuration, it facilitates seamless board-to-board connections with a pitch of .156 inches. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility in various applications. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and commercial projects.

