| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-421-101 |
316-027-421-101
| Heilind Number: | EDA316-027-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single centerline row with 27 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and reliability in any application. Its green color adds a touch of visual distinction, while its straight mount orientation and .156-inch pitch offer ease of installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the most demanding industrial requirements. Trust in this essential connector for your PCB projects, and experience seamless connectivity like never before.

