| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-421-168 |
316-027-421-168
| Heilind Number: | EDA316-027-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. This green connector features a single centerline row with 27 positions, ensuring seamless integration into your PCB layout. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and durability in demanding industrial environments. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating effectively between -40 and 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

