| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-500-101 |
316-027-500-101
| Heilind Number: | EDA316-027-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into any PCB layout with its straight mount orientation. Engineered for durability, this connector is constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With a current rating of 5 A and 27 positions, it facilitates efficient power and data transmission. The .156-inch pitch and single centerline row spacing provide ease of assembly, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

