| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-520-101 |
316-027-520-101
| Heilind Number: | EDA316-027-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a single centerline row with 27 positions, perfect for streamlined and efficient board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures durability and reliability in any operating environment. With copper alloy contacts and a pitch of .156 inches, this connector offers secure and seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this top-of-the-line connector for your electronic assemblies.

