| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-520-112 |
316-027-520-112
| Heilind Number: | EDA316-027-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-520-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 27 positions in a single centerline row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers high conductivity and stability. Its green color and straight mount orientation make it easy to identify and install. Engineered for performance, it has a 5A amperage rating and operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.

