| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-520-168 |
316-027-520-168
| Heilind Number: | EDA316-027-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-520-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also high-performing, with a 5 A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 27 positions in a single centerline row, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential connector.

