| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-521-104 |
316-027-521-104
| Heilind Number: | EDA316-027-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures secure and reliable contact for optimal performance. With a current rating of 5 A, it is designed to meet the demands of high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The centerline row configuration with 27 positions offers ample connectivity options, while the copper alloy contact material ensures excellent conductivity. With a pitch of .156 inches and single centerline row spacing, it facilitates seamless integration into your PCB setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Trust in its quality and efficiency to streamline your board-to-board connections with ease.

