| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-027-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-027-521-168 |
316-027-521-168
| Heilind Number: | EDA316-027-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-027-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a streamlined form factor and durable construction. Crafted with a UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various operating conditions. The 27-position layout, featuring a single centerline row with a .156-inch pitch, offers efficient signal transmission. Engineered with copper alloy contacts, it guarantees optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demands of diverse applications. Trust in this green-colored connector for high-performance board-to-board connections, essential for the seamless operation of your electronic devices. Elevate your systems with this essential component, a cornerstone of our extensive PCB connector lineup.

