| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-400-102 |
316-028-400-102
| Heilind Number: | EDA316-028-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-400-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while ensuring reliable performance. With a current rating of 5 A, it delivers efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. Designed for single centerline row spacing, it offers precise positioning in your assembly. Each of the 28 positions is equipped with high-quality copper alloy contacts, ensuring seamless connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB setup with this essential component for seamless board-to-board connections.

