| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-421-104 |
316-028-421-104
| Heilind Number: | EDA316-028-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-421-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single centerline row design and 28 positions, it offers efficient signal transmission. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity solutions with this essential connector.

