| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-421-168 |
316-028-421-168
| Heilind Number: | EDA316-028-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5A, it delivers reliable power transmission. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. Featuring 28 positions arranged in a centered layout, this connector is perfect for various board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for installation in diverse environments. Trust in this essential connector for robust and efficient electronic connections.

