| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-421-178 |
316-028-421-178
| Heilind Number: | EDA316-028-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both safety and functionality. With a single centerline row and a straight mount orientation, it offers seamless integration onto your PCB layout. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and 28-position configuration cater to diverse connection needs. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.

