| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-500-101 |
316-028-500-101
| Heilind Number: | EDA316-028-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-500-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector stands out for easy identification. Crafted for optimal performance, it boasts a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and 28 positions cater to versatile connectivity needs. With a straight mount orientation and single centerline row spacing, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore its potential in enhancing connectivity solutions today.

