| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-520-101 |
316-028-520-101
| Heilind Number: | EDA316-028-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted with precision and durability in mind, this connector features a vibrant green color and is compliant with UL 94V-0 standards for housing material, ensuring optimal safety and performance. With a 5A amperage rating, it offers reliable power transmission in various applications. The housing is constructed from high-quality thermoplastic polyester, guaranteeing resilience in demanding environments. Its center row configuration, along with copper alloy contacts, enables efficient signal transmission with minimal signal loss. The .156-inch pitch and single centerline row spacing provide easy installation on your PCB. Offering 28 positions, this straight-mount connector accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.

