| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-521-103 |
316-028-521-103
| Heilind Number: | EDA316-028-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precise electronic assembly, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a contact material of copper alloy, it guarantees reliable conductivity. The connector's .156-inch pitch and single centerline row spacing offer optimal performance in high-density applications. Boasting 28 positions, it accommodates multiple connections with ease. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic devices. Its straight mount orientation simplifies installation, making it a must-have for efficient PCB connectivity. Upgrade your electronic assemblies with this top-quality Card Edge Connector.

