| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-028-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-028-521-104 |
316-028-521-104
| Heilind Number: | EDA316-028-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-028-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single centerline row with 28 positions, perfect for streamlined circuit board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures long-lasting reliability in a wide range of operating temperatures, from -40 to 105 °C. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Its copper alloy contact material guarantees optimal conductivity, while its 5A amperage rating makes it suitable for various power applications. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.

