| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-400-168 |
316-029-400-168
| Heilind Number: | EDA316-029-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in any environment. With a maximum amperage of 5A, it delivers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and single centerline row spacing offer precise alignment. With 29 positions available, it provides ample room for multiple connections. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Upgrade your system with this essential component for seamless data and power transmission.

