| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-420-168 |
316-029-420-168
| Heilind Number: | EDA316-029-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Crafted with precision, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and single centerline row spacing offer optimal connectivity. With 29 positions available, it accommodates a variety of connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our Connector for quality and consistency in your electronic applications.

