| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-421-101 |
316-029-421-101
| Heilind Number: | EDA316-029-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision, this essential component ensures seamless power transmission, featuring 29 positions for optimal functionality. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. With a contact material of Copper Alloy, you can rely on efficient conductivity. This connector, designed for a 5A amperage and operating in a wide temperature range from -40 to 105°C, is ideal for various applications. Its single centerline row, .156-inch pitch, and straight mount orientation provide versatility in assembly. Elevate your electronics with this high-quality connector, a crucial link in your circuitry.

