| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-421-103 |
316-029-421-103
| Heilind Number: | EDA316-029-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and performance. With a contact material made of Copper Alloy, it guarantees reliable conductivity. The single centerline row configuration, along with a pitch of .156 inches, offers precise alignment on your circuit boards. Boasting 29 positions, it caters to a wide range of connectivity needs. Suitable for operating temperatures ranging from -40 to 105°C, it is ideal for various industrial environments. Upgrade your board-to-board connections with this essential component.

