| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-421-104 |
316-029-421-104
| Heilind Number: | EDA316-029-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-421-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue that stands out amidst your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single centerline row layout and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material ensures optimal conductivity, while the 5A amperage rating supports high-power applications. Boasting 29 positions in a straight-mount orientation, it accommodates a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup with this high-quality Card Edge Connector for enhanced performance and peace of mind.

