| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-421-168 |
316-029-421-168
| Heilind Number: | EDA316-029-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB integration. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in varied environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless data transfer with an amperage of 5 A. The single centerline row configuration with 29 positions allows for precise alignment and connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding applications where stability is key. Upgrade your electronic assemblies with this essential component.

