| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-520-104 |
316-029-520-104
| Heilind Number: | EDA316-029-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this essential component boasts a vibrant green hue, adding a touch of color to your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures optimal safety and performance. Featuring a single centerline row with 29 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and straight mount orientation facilitate easy installation. With an impressive amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections that meet your demanding standards.

