| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-521-168 |
316-029-521-168
| Heilind Number: | EDA316-029-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-521-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single centerline row with 29 positions, offering reliable connectivity in a straight mount orientation. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material for enhanced durability, alongside copper alloy contacts for efficient power transmission. With a pitch of .156 inches and an amperage of 5A, it ensures high-speed data transfer with minimal signal loss. Operating seamlessly in a temperature range of -40 to 105°C, this green-colored connector is suitable for a wide range of applications. Trust in its quality build and performance for all your connectivity needs.

