| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-029-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-029-521-178 |
316-029-521-178
| Heilind Number: | EDA316-029-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-029-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a single centerline row with 29 positions, allowing for seamless integration on your motherboard. Crafted with precision, the connector boasts a housing material of UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable conductivity, while the green color adds a touch of distinction. With a pitch of .156 inches and an amperage rating of 5A, it delivers efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector for a dependable and long-lasting connection solution.

