| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-420-104 |
316-030-420-104
| Heilind Number: | EDA316-030-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color, this connector ensures easy identification and seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The Copper Alloy contact material and .156-inch pitch provide secure and efficient data transmission. Offering 30 positions in a single centerline row configuration, it's perfect for various applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for industrial use. Trust in its quality and precision for your connectivity needs.

