| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-420-168 |
316-030-420-168
| Heilind Number: | EDA316-030-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green color, this connector offers a durable and reliable solution for your electronic assembly needs. Engineered with precision, it boasts a current rating of 5 A, ensuring efficient power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. With a single centerline row design, it accommodates 30 positions for optimal connectivity. The copper alloy contacts and .156-inch pitch further enhance performance and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of demanding environments. Trust in its straight mount orientation for easy installation, making it a must-have in any PCB connector setup. Elevate your connectivity with this essential component, designed for seamless board-to-board integration.

