| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-421-102 |
316-030-421-102
| Heilind Number: | EDA316-030-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration. With 30 positions available, this connector provides ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.

