| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-421-103 |
316-030-421-103
| Heilind Number: | EDA316-030-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single centerline row with 30 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliability in various operating conditions. With a pitch of .156 inches and a 5A amperage rating, it offers efficient power delivery. Suitable for straight mounting orientation, it facilitates easy installation. Meeting industry standards for quality and performance, this connector is an essential component for your electronic assemblies.

