| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-421-178 |
316-030-421-178
| Heilind Number: | EDA316-030-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. With a vibrant green color and a sleek straight mount orientation, this connector not only ensures reliable performance but also adds a touch of sophistication to your setup. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability in operation, even in demanding environments. Boasting a single centerline row with 30 positions and a pitch of .156 inches, it offers ample space for secure and efficient connectivity. Whether you're a seasoned professional or a DIY enthusiast, this connector, with an amperage rating of 5A and an operating temperature range of -40 to 105°C, is a must-have for your electronic projects. Upgrade your setup today and experience the difference with our premium Card Edge Connector.

