| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-500-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-500-112 |
316-030-500-112
| Heilind Number: | EDA316-030-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-500-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This green connector boasts a sleek and functional design, featuring a single centerline row with 30 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and straight mount orientation, it ensures precise and secure connections for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component, a perfect choice for demanding PCB projects.

