| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-521-101 |
316-030-521-101
| Heilind Number: | EDA316-030-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Featuring a vibrant green color, this connector is not only visually distinctive but also boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a current rating of 5 A, it provides ample power for your electronic devices. Crafted with precision, it offers 30 positions for seamless connection and is designed for straight mount orientation. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and single centerline row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this high-quality Card Edge Connector.

