| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-521-102 |
316-030-521-102
| Heilind Number: | EDA316-030-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single centerline row layout with 30 positions, ensuring efficient data transfer. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and straight mount orientation, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its vibrant green color adds a touch of visual distinction to your setup, making it both functional and aesthetically pleasing. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

