| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-030-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-030-521-104 |
316-030-521-104
| Heilind Number: | EDA316-030-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-030-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with thirty positions, ensuring seamless integration into your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environmental conditions, with an operating temperature range of -40 to 105°C. The copper alloy contacts offer high conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Trust in this connector for efficient power and signal transmission, rated for a maximum amperage of 5A. Elevate your electronic assemblies with this essential component.

