| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-400-101 |
316-031-400-101
| Heilind Number: | EDA316-031-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have component for efficient PCB assembly. Designed for precision and reliability, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. Featuring a single centerline row with 31 positions, it offers seamless integration for your electronic devices. The contact material, Copper Alloy, guarantees exceptional conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Trust in our high-quality connector to power your next project with seamless connectivity.

