| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-400-103 |
316-031-400-103
| Heilind Number: | EDA316-031-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector is not only visually striking but also reliable, with a robust UL 94V-0 Thermoplastic Polyester housing ensuring durability. Its copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and single centerline row spacing offer precise and convenient connectivity. With 31 positions available, it accommodates a wide range of components, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and challenging environments. Upgrade your PCB assembly process with this essential component, ensuring secure and efficient board-to-board connections.

