| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-400-108 |
316-031-400-108
| Heilind Number: | EDA316-031-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-400-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and sustainability. With a sleek, straight mount orientation and a single centerline row configuration, it offers effortless integration onto your circuit board. The copper alloy contact material guarantees optimal conductivity, while its 31 positions and .156-inch pitch provide ample room for secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is well-suited for a variety of industrial applications. Elevate your connectivity solutions with this essential component.

