| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-420-101 |
316-031-420-101
| Heilind Number: | EDA316-031-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With a current rating of 5 A, it ensures efficient power transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its 31 positions, arranged in a single centerline row, provide ample connection points. Crafted with copper alloy contacts, it ensures high conductivity. The .156-inch pitch and straight mount orientation make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronic industry.

