| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-420-107 |
316-031-420-107
| Heilind Number: | EDA316-031-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-420-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless and stable board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and single centerline row spacing offer precision and ease of use, while the straight mount orientation allows for convenient installation. With 31 positions available, it accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most challenging environments. Upgrade your connectivity solutions with this high-performance component.

