| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-031-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-031-421-107 |
316-031-421-107
| Heilind Number: | EDA316-031-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-031-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visibility and safety in your setup. Its copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for various applications. Designed with 31 positions in a single centerline row, it offers ample connectivity options. The straight mount orientation and .156-inch pitch make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its high-quality construction for seamless board-to-board connections in your projects.

